LM4040BIM3-10.0X vs LM4040BIM3-10.0 feature comparison

LM4040BIM3-10.0X Texas Instruments

Buy Now Datasheet

LM4040BIM3-10.0 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description TSSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3
Length 2.92 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 10.085 V
Output Voltage-Min 9.915 V
Output Voltage-Nom 10 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.12 mm
Supply Current-Max (Isup) 15 mA
Surface Mount YES
Temp Coef of Voltage-Max 100 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Width 1.3 mm
Base Number Matches 1 3

Compare LM4040BIM3-10.0X with alternatives