LM4040BEX3-5.0-T vs ADR550BKS-R2 feature comparison

LM4040BEX3-5.0-T Rochester Electronics LLC

Buy Now Datasheet

ADR550BKS-R2 Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Length 2 mm 2 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.01 V 5.01 V
Output Voltage-Min 4.99 V 4.09 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP3/6,.08 TSSOP3/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 40 ppm/°C
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 0.2% 0.2%
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Package Description EIAJ, SC-70, 3 PIN
Pin Count 3
Additional Feature OUTPUT VOLTAGE ADJUSTABLE +/-0.5%
JESD-609 Code e0
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD

Compare ADR550BKS-R2 with alternatives