LM4040BEX3-5.0
vs
LM4040DEX3-5.0+T
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Package Description |
|
TSSOP, TSSOP3/6,.08
|
Pin Count |
|
3
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Length |
|
2 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
5.099 V
|
Output Voltage-Min |
|
4.901 V
|
Output Voltage-Nom |
|
5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP3/6,.08
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.1 mm
|
Surface Mount |
|
YES
|
Technology |
|
BICMOS
|
Temp Coef of Voltage-Max |
|
150 ppm/°C
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Trim/Adjustable Output |
|
NO
|
Voltage Tolerance-Max |
|
1%
|
Width |
|
1.25 mm
|
|
|
|
Compare LM4040BEX3-5.0 with alternatives
Compare LM4040DEX3-5.0+T with alternatives