LM4040BEM3-5.0 vs LM4040BIM3-5.0+ feature comparison

LM4040BEM3-5.0 National Semiconductor Corporation

Buy Now Datasheet

LM4040BIM3-5.0+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Package Description SOP, TO-236 TSSOP, TO-236
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.06 V 5.043 V
Output Voltage-Min 4.94 V 4.957 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 15 mA
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.2% 0.2%
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Length 2 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Compare LM4040BEM3-5.0 with alternatives

Compare LM4040BIM3-5.0+ with alternatives