LM4040BEM3-4.1+ vs LM4040CYM3-4.1 feature comparison

LM4040BEM3-4.1+ Analog Devices Inc

Buy Now Datasheet

LM4040CYM3-4.1 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 3-SOT_23-N/A
Pin Count 3
Manufacturer Package Code 3-SOT_23-N/A
Date Of Intro 2000-07-15
Samacsys Manufacturer Analog Devices
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code e3 e4
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 3 3
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description LEAD FREE, SOT-23, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G3
Length 2.86 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 4.143 V
Output Voltage-Min 4.049 V
Output Voltage-Nom 4.096 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.15 mm
Surface Mount YES
Temp Coef of Voltage-Max 100 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Position DUAL
Trim/Adjustable Output NO
Width 1.295 mm

Compare LM4040BEM3-4.1+ with alternatives

Compare LM4040CYM3-4.1 with alternatives