LM4040AIZ-2.5X vs SPX4040N-2.5 feature comparison

LM4040AIZ-2.5X Texas Instruments

Buy Now Datasheet

SPX4040N-2.5 Sipex Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SIPEX CORP
Package Description TO-92, TO-92, SIP3,.1,50
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-W3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.519 V 2.525 V
Output Voltage-Min 2.481 V 2.475 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 15 mA
Surface Mount NO NO
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code SIP3,.1,50
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 1%

Compare LM4040AIZ-2.5X with alternatives

Compare SPX4040N-2.5 with alternatives