LM4040AIX3-2.5-T vs LM4040AIX3-2.5+T feature comparison

LM4040AIX3-2.5-T Maxim Integrated Products

Buy Now Datasheet

LM4040AIX3-2.5+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description 1.80 X 1.80 MM, SC-70, 3 PIN SC-70, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.5025 V 2.5025 V
Output Voltage-Min 2.4975 V 2.4975 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP3/6,.08 TSSOP3/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Temp Coef of Voltage-Max 100 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 1.25 mm 1.25 mm
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 0.1%

Compare LM4040AIX3-2.5-T with alternatives

Compare LM4040AIX3-2.5+T with alternatives