LM4040AEX3-4.1+ vs LM4040AIX3-4.1-T feature comparison

LM4040AEX3-4.1+ Maxim Integrated Products

Buy Now Datasheet

LM4040AIX3-4.1-T Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Package Description ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
JESD-30 Code R-PDSO-G3
Length 2 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 4.1 V
Output Voltage-Min 4.092 V
Output Voltage-Nom 4.096 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP3/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BICMOS
Temp Coef of Voltage-Max 100 ppm/°C
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Trim/Adjustable Output NO
Voltage Tolerance-Max 0.1%
Width 1.25 mm

Compare LM4040AEX3-4.1+ with alternatives