LM393MWC
vs
TSM109AN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
STMICROELECTRONICS
Package Description
DIE,
DIP, DIP8,.3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
0.4 µA
Input Offset Voltage-Max
9000 µV
9000 µV
JESD-30 Code
X-XUUC-N
R-PDIP-T8
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
2
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-COLLECTOR
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
DIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Response Time-Nom
1300 ns
1300 ns
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
8
Bias Current-Max (IIB) @25C
0.25 µA
JESD-609 Code
e3
Number of Terminals
8
Package Equivalence Code
DIP8,.3
Qualification Status
Not Qualified
Seated Height-Max
4.8 mm
Supply Current-Max
2.5 mA
Terminal Finish
MATTE TIN
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare LM393MWC with alternatives
Compare TSM109AN with alternatives