LM393MWC
vs
KA393STU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIE,
SIP, SIP9,.1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
0.4 µA
Input Offset Voltage-Max
9000 µV
9000 µV
JESD-30 Code
X-XUUC-N
R-PSIP-T9
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
2
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Response Time-Nom
1300 ns
1400 ns
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
SINGLE
Base Number Matches
3
2
Rohs Code
No
Part Package Code
SIP
Pin Count
9
Bias Current-Max (IIB) @25C
0.25 µA
JESD-609 Code
e0
Length
21.84 mm
Number of Terminals
9
Package Equivalence Code
SIP9,.1
Qualification Status
Not Qualified
Seated Height-Max
7.3 mm
Supply Current-Max
2.5 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
3 mm
Compare LM393MWC with alternatives
Compare KA393STU with alternatives