LM393D-TR vs LM293D feature comparison

LM393D-TR Freescale Semiconductor

Buy Now Datasheet

LM293D onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ONSEMI
Package Description SOP, SOP8,.25 SOIC-8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Amplifier Type COMPARATOR COMPARATOR
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 6
Pbfree Code No
Part Package Code SOIC-8 Narrow Body
Pin Count 8
Manufacturer Package Code 751-07
Samacsys Manufacturer onsemi
Average Bias Current-Max (IIB) 0.4 µA
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Output Type OPEN-COLLECTOR
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.75 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare LM393D-TR with alternatives

Compare LM293D with alternatives