Part Details for LM393D-TR by Freescale Semiconductor
Overview of LM393D-TR by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM393D-TR
LM393D-TR CAD Models
LM393D-TR Part Data Attributes
|
LM393D-TR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM393D-TR
Freescale Semiconductor
IC,VOLT COMPARATOR,DUAL,BIPOLAR,SOP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for LM393D-TR
This table gives cross-reference parts and alternative options found for LM393D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293DG | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM393D-TR vs LM293DG |
LM393DRG3 | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393D-TR vs LM393DRG3 |
LM393DR2 | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8 | Texas Instruments | LM393D-TR vs LM393DR2 |
LM293YD | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 | STMicroelectronics | LM393D-TR vs LM293YD |
LM293D | Dual differential comparator, industrial grade 8-SOIC -25 to 85 | Texas Instruments | LM393D-TR vs LM293D |
LM393D/T3 | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SOP-8 | NXP Semiconductors | LM393D-TR vs LM393D/T3 |
LM393DG4 | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | LM393D-TR vs LM393DG4 |
LM293D | Comparator, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, | Samsung Semiconductor | LM393D-TR vs LM293D |
LM293MDREP | Enhanced Product Dual Differential Comparators 8-SOIC -55 to 125 | Texas Instruments | LM393D-TR vs LM293MDREP |
LM293DRE4 | Dual differential comparator, industrial grade 8-SOIC -25 to 85 | Texas Instruments | LM393D-TR vs LM293DRE4 |