LM393APE4
vs
LM393AMX
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
SOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1988-04-01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
0.4 µA
Bias Current-Max (IIB) @25C
0.05 µA
0.25 µA
Input Offset Voltage-Max
2000 µV
4000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e4
e3
Length
9.81 mm
4.92 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Type
OPEN-COLLECTOR; OPEN-DRAIN
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1300 ns
1400 ns
Seated Height-Max
5.08 mm
1.8 mm
Supply Current-Max
1 mA
2.5 mA
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.62 mm
3.95 mm
Base Number Matches
1
3
Pbfree Code
Yes
Manufacturer Package Code
8LD, SOIC,JEDEC MS-012, .150" NARROW BODY
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Compare LM393APE4 with alternatives
Compare LM393AMX with alternatives