LM385Z-2.5/LFT3 vs LM4041CIM7-1.2 feature comparison

LM385Z-2.5/LFT3 Texas Instruments

Buy Now Datasheet

LM4041CIM7-1.2 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-92
Package Description TO-92, SIP3,.1,50
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 R-PDSO-G5
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.575 V 1.239 V
Output Voltage-Min 2.425 V 1.211 V
Output Voltage-Nom 2.5 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TSSOP
Package Equivalence Code SIP3,.1,50 TSSOP5/6,.08
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 100 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position BOTTOM DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 3% 0.5%
Base Number Matches 1 2
Pbfree Code No
Bandwidth-Nom 1.25 kHz
Length 2 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Width 1.25 mm

Compare LM385Z-2.5/LFT3 with alternatives

Compare LM4041CIM7-1.2 with alternatives