LM385Z-2.5/LFT3 vs LM4040EIM7-2.5/NOPB feature comparison

LM385Z-2.5/LFT3 Texas Instruments

Buy Now Datasheet

LM4040EIM7-2.5/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92 SOIC
Package Description TO-92, SIP3,.1,50 TSSOP,
Pin Count 3 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 R-PDSO-G5
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 5
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.575 V 2.574 V
Output Voltage-Min 2.425 V 2.426 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TSSOP
Package Equivalence Code SIP3,.1,50
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form WIRE GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position BOTTOM DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 3%
Base Number Matches 1 1
Pbfree Code Yes
Length 2 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 1.25 mm

Compare LM385Z-2.5/LFT3 with alternatives

Compare LM4040EIM7-2.5/NOPB with alternatives