LM385Z-2.5#TRPBF vs LM385Z-2.5/NOPB feature comparison

LM385Z-2.5#TRPBF Analog Devices Inc

Buy Now Datasheet

LM385Z-2.5/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description , GREEN, PLASTIC, TO-92, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.575 V 2.575 V
Output Voltage-Min 2.425 V 2.425 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-92
Pin Count 3
Samacsys Manufacturer Texas Instruments
Length 4.3 mm
Package Equivalence Code SIP3,.1,50
Seated Height-Max 5.34 mm
Temp Coef of Voltage-Max 150 ppm/°C
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 3%
Width 4.3 mm

Compare LM385Z-2.5#TRPBF with alternatives

Compare LM385Z-2.5/NOPB with alternatives