LM385Z-2.5#PBF vs LM385BXZ-2.5X feature comparison

LM385Z-2.5#PBF Analog Devices Inc

Buy Now Datasheet

LM385BXZ-2.5X Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Package Description TO-92, TO-92,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.575 V 2.538 V
Output Voltage-Min 2.425 V 2.462 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 20 mA 20 mA
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Min (Vsup) 3.7 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Temp Coef of Voltage-Max 30 ppm/°C

Compare LM385Z-2.5#PBF with alternatives

Compare LM385BXZ-2.5X with alternatives