LM385Z-1.2 vs LM385LPRE3-1-2 feature comparison

LM385Z-1.2 Motorola Mobility LLC

Buy Now Datasheet

LM385LPRE3-1-2 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code TO-92 TO-92
Package Description , TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 1.273 V 1.26 V
Output Voltage-Min 1.192 V 1.21 V
Output Voltage-Nom 1.235 V 1.235 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.02 mA
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output NO NO
Base Number Matches 8 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Length 4.3 mm
Package Equivalence Code SIP3,.1,50
Seated Height-Max 5.34 mm
Temp Coef of Voltage-Max 20 ppm/°C
Terminal Pitch 1.27 mm
Voltage Tolerance-Max 2%
Width 4.3 mm

Compare LM385Z-1.2 with alternatives

Compare LM385LPRE3-1-2 with alternatives