LM385Z vs LM385ZX feature comparison

LM385Z Texas Instruments

Buy Now Datasheet

LM385ZX Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description TO-92, SIP3,.1,50 TO-92,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ADJUSTABLE FROM 1.24V TO 5.30V ADJUSTABLE FROM 1.24V TO 5.30V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 1.265 V 1.265 V
Output Voltage-Min 1.215 V 1.215 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Pitch 1.27 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES YES
Base Number Matches 16 1
Part Package Code TO-92
Pin Count 3
JESD-30 Code O-PBCY-W3
Package Shape ROUND
Package Style CYLINDRICAL
Supply Current-Max (Isup) 0.055 mA
Supply Voltage-Max (Vsup) 5.3 V
Supply Voltage-Min (Vsup) 1.24 V
Terminal Form WIRE

Compare LM385Z with alternatives

Compare LM385ZX with alternatives