LM385M3X-2.5 vs LM385Z-2.5/NOPB feature comparison

LM385M3X-2.5 Rochester Electronics LLC

Buy Now Datasheet

LM385Z-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description SOT-23, 3 PIN PLASTIC, TO-92, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e0 e2
Length 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.575 V 2.575 V
Output Voltage-Min 2.425 V 2.425 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TO-92
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.12 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Copper (Sn/Cu)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Trim/Adjustable Output NO NO
Width 1.4 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SIP3,.1,50
Qualification Status Not Qualified
Supply Current-Max (Isup) 20 mA
Voltage Tolerance-Max 3%

Compare LM385Z-2.5/NOPB with alternatives