LM385M3-1.2 vs LM4041CQDBZRG4 feature comparison

LM385M3-1.2 National Semiconductor Corporation

Buy Now Datasheet

LM4041CQDBZRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOT-23, 3 PIN TSSOP, TO-236
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e4
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.26 V 1.239 V
Output Voltage-Min 1.205 V 1.226 V
Output Voltage-Nom 1.235 V 1.233 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 100 ppm/°C
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 2% 0.5%
Width 1.4 mm 1.3 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V

Compare LM385M3-1.2 with alternatives

Compare LM4041CQDBZRG4 with alternatives