LM385LPE3-2-5 vs LT1034CZ-2.5#TRPBF feature comparison

LM385LPE3-2-5 Texas Instruments

Buy Now Datasheet

LT1034CZ-2.5#TRPBF Linear Technology

Buy Now Datasheet
Yes
Yes Yes
Active Transferred
TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
TO-92 TO-92
TO-92, SIP3,.1,50 PLASTIC, TO-92, 3 PIN
3 3
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
O-PBCY-W3 O-PBCY-T3
e3 e3
4.3 mm
1 1
1 2
3 3
70 °C 70 °C
2.575 V 2.57 V
2.425 V 2.43 V
2.5 V 2.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
TO-92 BCY
SIP3,.1,50
ROUND ROUND
CYLINDRICAL CYLINDRICAL
Not Qualified Not Qualified
3.6 mm
NO NO
BIPOLAR
20 ppm/°C 40 ppm/°C
COMMERCIAL COMMERCIAL
Matte Tin (Sn) MATTE TIN
WIRE THROUGH-HOLE
1.27 mm
BOTTOM BOTTOM
NO NO
3%
4.3 mm
1 2
Z
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
0.03 mA

Compare LM385LPE3-2-5 with alternatives

Compare LT1034CZ-2.5#TRPBF with alternatives