LM385LPE3-2-5 vs LM385BLPR-2-5 feature comparison

LM385LPE3-2-5 Texas Instruments

Buy Now Datasheet

LM385BLPR-2-5 Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TO-92 TO-92
TO-92, SIP3,.1,50 TO-92, 3 PIN
3 3
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
O-PBCY-W3 O-PBCY-W3
e3 e3
4.3 mm 4.3 mm
1 1
1 1
3 3
70 °C 70 °C
2.575 V 2.538 V
2.425 V 2.462 V
2.5 V 2.5 V
PLASTIC/EPOXY PLASTIC/EPOXY
TO-92 TO-92
SIP3,.1,50 SIP3,.1,50
ROUND ROUND
CYLINDRICAL CYLINDRICAL
Not Qualified Not Qualified
3.6 mm 3.6 mm
NO NO
BIPOLAR BIPOLAR
20 ppm/°C 20 ppm/°C
COMMERCIAL COMMERCIAL
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
1.27 mm 1.27 mm
BOTTOM BOTTOM
NO NO
3% 1.5%
4.3 mm 4.3 mm
1 1

Compare LM385LPE3-2-5 with alternatives

Compare LM385BLPR-2-5 with alternatives