LM385LPE3-2-5 vs LM385Z-2.5 feature comparison

LM385LPE3-2-5 Texas Instruments

Buy Now Datasheet

LM385Z-2.5 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TO-92
Package Description TO-92, SIP3,.1,50 PLASTIC, TO-92, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e3
Length 4.3 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.575 V 2.575 V
Output Voltage-Min 2.425 V 2.425 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Seated Height-Max 3.6 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 150 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 3%
Width 4.3 mm
Base Number Matches 1 7

Compare LM385LPE3-2-5 with alternatives

Compare LM385Z-2.5 with alternatives