LM385DRE4-1-2 vs LM285DRG4-1-2 feature comparison

LM385DRE4-1-2 Texas Instruments

Buy Now Datasheet

LM285DRG4-1-2 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Not Recommended
parentfamilyid 892355 892310
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 8.54 8.54
Average Weight (mg) 66.775 66.775
CO2e (mg) 570.259 570.259
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V2.03a CMRT V6.31
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.26 V 1.247 V
Output Voltage-Min 1.21 V 1.223 V
Output Voltage-Nom 1.235 V 1.235 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.01 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 2% 1%
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Samacsys Description V-Ref Precision 1.235V 20mA 8-Pin SOIC
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 107.640868
CO2 919.2530127199999
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4

Compare LM385DRE4-1-2 with alternatives

Compare LM285DRG4-1-2 with alternatives