LM385COA-1.2723
vs
MAX6220ASA-2.5+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.26 V
2.503 V
Output Voltage-Min
1.205 V
2.497 V
Output Voltage-Nom
1.235 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
20 mA
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
20 ppm/°C
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
YES
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Package Description
0.150 INCH, LEAD FREE, MS-012A, SOIC-8
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Package Equivalence Code
SOP8,.25
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
8 V
Supply Voltage-Nom (Vsup)
10 V
Terminal Finish
MATTE TIN
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
0.12%
Width
3.9 mm
Compare LM385COA-1.2723 with alternatives
Compare MAX6220ASA-2.5+ with alternatives