LM385BZ-2.5
vs
LM385AZ-2.5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
PLASTIC, TO-92, 3 PIN
, SIP3,.1,50
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
2.538 V
2.52 V
Output Voltage-Min
2.462 V
2.48 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
150 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Base Number Matches
4
1
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
SIP3,.1,50
Qualification Status
Not Qualified
Supply Current-Max (Isup)
20 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Voltage Tolerance-Max
1.2%
Compare LM385BZ-2.5 with alternatives
Compare LM385AZ-2.5 with alternatives