LM385BZ-2.5 vs LM385AYZ-2.5X feature comparison

LM385BZ-2.5 Linear Technology

Buy Now Datasheet

LM385AYZ-2.5X Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description PLASTIC, TO-226, TO-92, 3 PIN TO-92,
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.538 V 2.52 V
Output Voltage-Min 2.462 V 2.48 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 20 mA 20 mA
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Min (Vsup) 3.7 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 888 ppm/°C 50 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1.5%
Base Number Matches 3 1

Compare LM385BZ-2.5 with alternatives

Compare LM385AYZ-2.5X with alternatives