LM385BZ-1.2RP vs AS1004T1.2 feature comparison

LM385BZ-1.2RP onsemi

Buy Now Datasheet

AS1004T1.2 Calogic Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR CALOGIC LLC
Part Package Code TO-92 TO-46
Package Description , SIP3,.1,50 ,
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.90.00.00
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 150 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 1.26 V 1.26 V
Output Voltage-Min 1.21 V 1.24 V
Output Voltage-Nom 1.235 V 1.25 V
Package Body Material PLASTIC/EPOXY METAL
Package Code BCY BCY
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1%
Base Number Matches 4 1
Temp Coef of Voltage-Max 25 ppm/°C

Compare AS1004T1.2 with alternatives