LM385BZ-1.2/NOPB vs LM385Z-1.2RA feature comparison

LM385BZ-1.2/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM385Z-1.2RA Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description PLASTIC, TO-92, 3 PIN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e2
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 1.247 V 1.273 V
Output Voltage-Min 1.223 V 1.192 V
Output Voltage-Nom 1.235 V 1.235 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 BCY
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.015 mA 0.02 mA
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1%
Base Number Matches 2 4
Part Package Code TO-92
Pin Count 3

Compare LM385BZ-1.2/NOPB with alternatives

Compare LM385Z-1.2RA with alternatives