LM385BYMX-2.5/NOPB
vs
LM385BYM-2.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
SOP,
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
8.54
8.54
Average Weight (mg)
66.775
53.65
CO2e (mg)
570.259
458.171
Total Weight
69.76
Category CO2 Kg
8.54
8.54
CO2
595.7504
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2019-01-15
CAS Accounted for Wt
100
CA Prop 65 Presence
NO
EFUP
e
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
CMRT V2.03a
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
2.538 V
2.538 V
Output Voltage-Min
2.462 V
2.462 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
0.02 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
50 ppm/°C
50 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
20
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1.52%
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Part Package Code
SOIC
Pin Count
8
SVHC Over MCV
7439-92-1
Compare LM385BYMX-2.5/NOPB with alternatives
Compare LM385BYM-2.5 with alternatives