LM385BYM-1.2/NOPB
vs
LM385BYM-1.2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Pin Count
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1989-01-01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
e0
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
1.247 V
1.247 V
Output Voltage-Min
1.223 V
1.223 V
Output Voltage-Nom
1.235 V
1.235 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
50 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1%
Width
3.9 mm
3.9 mm
Base Number Matches
1
3
Additional Feature
SEATED HGT-NOM
Compare LM385BYM-1.2/NOPB with alternatives
Compare LM385BYM-1.2 with alternatives