LM385BXZ-2.5/NOPB vs LM385AYZ-2.5 feature comparison

LM385BXZ-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM385AYZ-2.5 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, TO-92, 3 PIN PLASTIC, TO-92, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e2 e0
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.538 V 2.52 V
Output Voltage-Min 2.462 V 2.48 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Supply Current-Max (Isup) 20 mA
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 30 ppm/°C 50 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Copper (Sn/Cu) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1.52%
Base Number Matches 2 3
Pbfree Code No
Part Package Code TO-92
Pin Count 3

Compare LM385BXZ-2.5/NOPB with alternatives