LM385BM-1.2
vs
LM185H-1.2/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
SO-8
, SIP2,.1
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
O-MBCY-W2
JESD-609 Code
e0
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
2
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Voltage-Max
1.247 V
1.247 V
Output Voltage-Min
1.223 V
1.223 V
Output Voltage-Nom
1.235 V
1.235 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
BCY
Package Equivalence Code
SOP8,.25
SIP2,.1
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.015 mA
0.01 mA
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
150 ppm/°C
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
1%
1%
Width
3.9 mm
Base Number Matches
2
2
Compare LM385BM-1.2 with alternatives
Compare LM185H-1.2/883B with alternatives