LM385BM-1.2/NOPB vs LM185H-1.2-SMD feature comparison

LM385BM-1.2/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM185H-1.2-SMD Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SO-8 TO-46, SIP2,.1
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 O-MBCY-W2
JESD-609 Code e3
Length 4.9 mm 4.699 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 2
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 1.247 V 1.247 V
Output Voltage-Min 1.223 V 1.223 V
Output Voltage-Nom 1.235 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-46
Package Equivalence Code SOP8,.25 SIP2,.1
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.362 mm
Supply Current-Max (Isup) 0.015 mA
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 1% 0.98%
Width 3.9 mm 4.699 mm
Base Number Matches 2 2
Part Package Code TO-46
Pin Count 2
Screening Level MIL-STD-883
Total Dose 100k Rad(Si) V

Compare LM385BM-1.2/NOPB with alternatives

Compare LM185H-1.2-SMD with alternatives