LM385BM vs LM385BM/NOPB feature comparison

LM385BM National Semiconductor Corporation

Buy Now Datasheet

LM385BM/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOIC-8 SOIC-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADJUSTABLE FROM 1.24V TO 5.30V ADJUSTABLE FROM 1.24V TO 5.30V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 1.265 V 1.265 V
Output Voltage-Min 1.215 V 1.215 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.055 mA 0.055 mA
Supply Voltage-Max (Vsup) 5.3 V 5.3 V
Supply Voltage-Min (Vsup) 1.24 V 1.24 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Trim/Adjustable Output YES YES
Width 3.9 mm 3.9 mm
Base Number Matches 12 1

Compare LM385BM with alternatives

Compare LM385BM/NOPB with alternatives