LM385BLP-2.5 vs LM385AYZ-2.5 feature comparison

LM385BLP-2.5 Linfinity Microelectronics

Buy Now Datasheet

LM385AYZ-2.5 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINFINITY MICROELECTRONICS ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, TO-92 PLASTIC, TO-92, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1.5%
Base Number Matches 2 3
Pbfree Code No
Part Package Code TO-92
Pin Count 3
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1
Number of Outputs 1
Output Voltage-Max 2.52 V
Output Voltage-Min 2.48 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Temp Coef of Voltage-Max 50 ppm/°C
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED