LM385BDM-1.2
vs
LM285DRG4-1-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
MICROSEMI CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
4.915 mm
4.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.247 V
1.247 V
Output Voltage-Min
1.223 V
1.223 V
Output Voltage-Nom
1.235 V
1.235 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.75 mm
Surface Mount
YES
YES
Temp Coef of Voltage-Max
20 ppm/°C
20 ppm/°C
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.98%
1%
Width
3.875 mm
3.9 mm
Base Number Matches
2
1
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
1
Technology
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare LM385BDM-1.2 with alternatives
Compare LM285DRG4-1-2 with alternatives