LM385BD-1.2R2 vs LM385BD-1-2 feature comparison

LM385BD-1.2R2 Rochester Electronics LLC

Buy Now Datasheet

LM385BD-1-2 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 8.54 8.54
Average Weight (mg) 66.775 66.775
CO2e (mg) 570.259 570.259
Category CO2 Kg 8.54 8.54
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
Base Number Matches 4 1
Rohs Code No
parentfamilyid 892357
Part Package Code SOIC
Package Description GREEN, PLASTIC, SOIC-8
Pin Count 8
Samacsys Description Micropower Voltage Reference
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 107.640868
CO2 919.2530127199999
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Max 1.247 V
Output Voltage-Min 1.223 V
Output Voltage-Nom 1.235 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.015 mA
Surface Mount YES
Technology BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO
Voltage Tolerance-Max 1%
Width 3.9 mm

Compare LM385BD-1-2 with alternatives