LM385BCZB-2.5 vs LM385BXZ-2.5X feature comparison

LM385BCZB-2.5 Telcom Semiconductor Inc

Buy Now Datasheet

LM385BXZ-2.5X Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELCOM SEMICONDUCTOR INC NATIONAL SEMICONDUCTOR CORP
Package Description , SIP3,.1,50 TO-92,
Reach Compliance Code unknown unknown
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.538 V 2.538 V
Output Voltage-Min 2.462 V 2.462 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 20 mA 20 mA
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 100 ppm/°C 30 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 3%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM385BCZB-2.5 with alternatives

Compare LM385BXZ-2.5X with alternatives