LM385BCH-1.2
vs
LM285AM-1.2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
,
SOP, SOP8,.25
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
R-PDSO-G8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.24735 V
1.239 V
Output Voltage-Min
1.22265 V
1.231 V
Output Voltage-Nom
1.235 V
1.235 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
SOP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Trim/Adjustable Output
NO
NO
Base Number Matches
1
2
Package Equivalence Code
SOP8,.25
Supply Current-Max (Isup)
0.008 mA
Technology
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Terminal Pitch
1.27 mm
Voltage Tolerance-Max
0.3%
Compare LM385BCH-1.2 with alternatives
Compare LM285AM-1.2 with alternatives