LM385AZ-2.5X vs LM385Z-2.5/NOPB feature comparison

LM385AZ-2.5X Texas Instruments

Buy Now Datasheet

LM385Z-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description , PLASTIC, TO-92, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.52 V 2.575 V
Output Voltage-Min 2.48 V 2.425 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 20 mA 20 mA
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e2
Moisture Sensitivity Level 1
Package Equivalence Code SIP3,.1,50
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3%

Compare LM385AZ-2.5X with alternatives

Compare LM385Z-2.5/NOPB with alternatives