LM385AXMX-1.2
vs
LM385PSRE4-1-2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP8,.25
SOP, SOP8,.3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
1.239 V
1.26 V
Output Voltage-Min
1.231 V
1.21 V
Output Voltage-Nom
1.235 V
1.235 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
30 ppm/°C
20 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.3%
2%
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Length
6.2 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Compare LM385AXMX-1.2 with alternatives
Compare LM385PSRE4-1-2 with alternatives