LM385AM-1.2
vs
LM385BH-1.2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LINEAR TECHNOLOGY CORP
Package Description
SOP, SOP8,.25
METAL CAN, TO-46, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
O-MBCY-W2
JESD-609 Code
e0
e0
Length
4.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
2
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
1.239 V
1.247 V
Output Voltage-Min
1.231 V
1.223 V
Output Voltage-Nom
1.2 V
1.235 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
TO-46
Package Equivalence Code
SOP8,.25
SIP2,.1
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.008 mA
0.015 mA
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
150 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
BOTTOM
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.3%
1%
Width
3.9 mm
Base Number Matches
1
1
Part Package Code
TO-46
Pin Count
2
Category CO2 Kg
8.54
Compliance Temperature Grade
Commercial: +0C to +70C
Compare LM385AM-1.2 with alternatives
Compare LM385BH-1.2 with alternatives