LM3644TTYFFR vs LM3560TLE-20/NOPB feature comparison

LM3644TTYFFR Texas Instruments

Buy Now Datasheet

LM3560TLE-20/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description DSBGA-12 DSBGA-16
Pin Count 12
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Input Mode SERIAL SERIAL
Input Characteristics STANDARD STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PBGA-B12 S-PBGA-B16
JESD-609 Code e1 e1
Length 1.66 mm 1.96 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability NO NO
Number of Channels 2 2
Number of Functions 1 1
Number of Segments 2 2
Number of Terminals 12 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics CONSTANT-CURRENT CONSTANT-CURRENT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.625 mm 0.675 mm
Supply Current-Max 0.75 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.28 mm 1.96 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Package Equivalence Code BGA16,4X4,20
Qualification Status Not Qualified
fmax-Min 0.4 MHz

Compare LM3644TTYFFR with alternatives

Compare LM3560TLE-20/NOPB with alternatives