LM3643AYFFR vs MP3309AGQ feature comparison

LM3643AYFFR Texas Instruments

Buy Now Datasheet

MP3309AGQ Monolithic Power Systems

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MONOLITHIC POWER SYSTEMS INC
Part Package Code BGA
Package Description DSBGA-12 QFN-10
Pin Count 12
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments
Data Input Mode SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PBGA-B12 S-PDSO-N10
JESD-609 Code e1 e3
Length 1.66 mm 3 mm
Moisture Sensitivity Level 1 1
Multiplexed Display Capability NO NO
Number of Channels 2
Number of Functions 1 1
Number of Segments 2 2
Number of Terminals 12 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HVSON
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.625 mm 1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.7 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) MATTE TIN
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.28 mm 3 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Date Of Intro 2019-06-21
Package Equivalence Code SOLCC10,.12,20

Compare LM3643AYFFR with alternatives

Compare MP3309AGQ with alternatives