LM36273YFFR
vs
LM27966SQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
BGA-24
HVQCCN, LCC24,.16SQ,20
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-06-25
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Data Input Mode
SERIAL
SERIAL
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PBGA-B24
S-XQCC-N24
JESD-609 Code
e1
e0
Length
2.41 mm
4 mm
Moisture Sensitivity Level
1
1
Multiplexed Display Capability
NO
NO
Number of Channels
3
Number of Digits/Characters
11-DIGIT
Number of Functions
1
1
Number of Segments
6
6
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VFBGA
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.625 mm
0.8 mm
Supply Voltage-Max
5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN LEAD
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6405 mm
4 mm
fmax-Min
1.05 MHz
Base Number Matches
1
4
Part Package Code
QFN
Pin Count
24
HTS Code
8542.39.00.01
Package Equivalence Code
LCC24,.16SQ,20
Qualification Status
Not Qualified
Technology
CMOS
Compare LM36273YFFR with alternatives
Compare LM27966SQ with alternatives