LM36273YFFR
vs
LM27964SQ-A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Package Description
BGA-24
LLP-24
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
Date Of Intro
2017-06-25
Samacsys Manufacturer
Texas Instruments
Data Input Mode
SERIAL
SERIAL
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PBGA-B24
S-XQCC-N24
JESD-609 Code
e1
e0
Length
2.41 mm
4 mm
Moisture Sensitivity Level
1
1
Multiplexed Display Capability
NO
YES
Number of Channels
3
Number of Digits/Characters
11-DIGIT
Number of Functions
1
1
Number of Segments
6
7
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VFBGA
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.625 mm
0.8 mm
Supply Voltage-Max
5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3.6 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn85Pb15)
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
1.6405 mm
4 mm
fmax-Min
1.05 MHz
Base Number Matches
1
1
Display Mode
SEGMENT
Package Equivalence Code
LCC24,.16SQ,20
Qualification Status
Not Qualified
Technology
CMOS
Compare LM36273YFFR with alternatives
Compare LM27964SQ-A with alternatives