LM361N/NOPB
vs
LM161F/883
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP-14
DFP,
Pin Count
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
30 µA
20 µA
Bias Current-Max (IIB) @25C
0.00003 µA
Input Offset Voltage-Max
5000 µV
3000 µV
JESD-30 Code
R-PDIP-T14
R-PDFP-F14
JESD-609 Code
e3
Length
19.18 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-16 V
-16 V
Neg Supply Voltage-Nom (Vsup)
-10 V
-10 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Type
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DFP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
14 ns
14 ns
Seated Height-Max
5.08 mm
Supply Voltage Limit-Max
16 V
16 V
Supply Voltage-Nom (Vsup)
10 V
10 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Base Number Matches
2
2
Screening Level
MIL-STD-883
Compare LM361N/NOPB with alternatives
Compare LM161F/883 with alternatives