LM361N/NOPB vs LM361MX/NOPB feature comparison

LM361N/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM361MX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP SOIC
Package Description DIP-14 SOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 30 µA 0.00003 µA
Bias Current-Max (IIB) @25C 0.00003 µA 0.00003 µA
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e3 e3
Length 19.18 mm 8.6235 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -16 V -16 V
Neg Supply Voltage-Nom (Vsup) -10 V -10 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Type TOTEM POLE TOTEM POLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 14 ns 14 ns
Seated Height-Max 5.08 mm 1.753 mm
Supply Voltage Limit-Max 16 V 16 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 7.62 mm 3.9 mm
Base Number Matches 2 2

Compare LM361N/NOPB with alternatives

Compare LM361MX/NOPB with alternatives